
This 19-contact shielded HDMI cable assembly is 3 meters long and features 30AWG round wire with a black color. The contacts are made of copper alloy and plated with gold. The assembly is compliant with ELV and RoHS regulations. It has a voltage rating of 40V AC and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 1770019-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1770019-2 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 3m |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 40V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1770019-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
