Cable Assembly Video 0.25m 28AWG/30AWG HDMI to HDMI 19 to 19 POS PL-PL Bag
Sign in to ask questions about the TE Connectivity 1770019-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1770019-3 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 250mm |
| Number of Contacts | 19 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating (AC) | 40V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1770019-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.