The 6-position Mini-Universal MATE-N-LOK connector is a wire-to-board connector with a contact current rating of 9.5A and a voltage rating of 600V. It has a white housing and is made of brass with a tin plating. The connector is lead free and has a flammability rating of UL94 V-0. It is compliant with ELV and VDE standards and has a maximum operating temperature of 221°C and a minimum operating temperature of -67°C. The connector is available in a package quantity of 200 and is packaged in a bag.
Sign in to ask questions about the TE Connectivity 17708750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 17708750 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9.5A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Current Rating | 9.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.531inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 0.754inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 0.162inch |
| Plating Thickness | 150um |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 17708750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.