USB B R/A SMT 30u" Black
TE Connectivity 1775010-1 technical specifications.
| Package/Case | SMD/SMT |
| Gender | Receptacle |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.