This is a USB-A receptacle with 4 pins, packaged in a tape and reel format with 1600 units per package. It features a black insulation color and is designed for surface mount, horizontal applications. The receptacle is terminated with solder and has a package quantity of 1600.
TE Connectivity 1775010-3 technical specifications.
| Package/Case | SMD/SMT |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.