This 30-position fine stack header from TE Connectivity features a surface mount package with a vertical orientation and is packaged in cut tape. The header is made from bronze with a tin plating and is compliant with ELV and RoHS regulations. It is suitable for use in applications where a low profile is required, with a mated stacking height of 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1775014-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775014-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
