Conn DIMM Socket SKT 124 POS 0.8mm Solder ST SMD Tray
TE Connectivity 1775093-1 technical specifications.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 124 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.