Shielded, right-angle RJ45 connector with 8 positions and 8 loaded contacts for signal applications. Features gold-plated bronze contacts with 380nm plating thickness and a 2.54mm tail length for solder termination. The black nylon housing is UL94 V-0 flammability rated, and the component is RoHS and ELV compliant. Designed for 1.6mm PCB thickness, this connector offers a 1A current rating and is packaged in trays of 30.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Dielectric Material | Nylon |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Plating Thickness | 380nm |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |