
This 12-pin terminal block features a right angle body orientation and is designed for through hole mounting. It has 8 contacts and supports Cat 3 termination method. The terminal block is an RJ-45 type with a female gender and a terminal pitch of 2.04mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1775134-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.04 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1775134-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.