This HD 22 series D-Subminiature connector features a female gender and a steel shell material. It has 15 positions and is available in a package quantity of 80. The connector's contacts are made of copper alloy with a gold plating and a tin plating on the shell. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 177514-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 15 |
| Package Quantity | 80 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | HD 22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |