
Straight, female-to-female RF adapter with 50 Ohm impedance, operating from 0 to 6 GHz. Features brass body and center contact with gold plating, and PTFE dielectric. Designed for free-hanging mounting with solder termination, offering 30 mating cycles and a maximum operating temperature of 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1775230-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Durability | 30Cycles |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 14mm |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775230-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.