Vertical shrouded header with 2 positions and 2 contacts. Features brass contacts with bright tin plating and a 3.5mm contact post length. Through-hole termination with a 2.5mm pitch, suitable for discrete wire up to 28AWG. Operating temperature range of -40°C to 105°C, with UL94 V-0 flammability rating. Beige housing, 7.5mm length, 4.9mm width. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1775284-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1775284-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Bright |
| Contact Post Length | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Length | 7.5mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shrouded | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Through Hole |
| Width | 4.9mm |
| Wire/Cable Gauge | -28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775284-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.