
5-position, 1-row female receptacle header with a 2.5mm pitch. Features tin-plated bronze contacts and a black housing. Designed for free-hanging mounting with IDC termination for discrete wire, supporting 24-28AWG wire gauges. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 177534-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | -1.5mm |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177534-5 to view detailed technical specifications.
No datasheet is available for this part.