
This 8-position female socket header features a black housing with a 2.5mm pitch and is designed for free-hanging mounting. It is made from bronze with a tin plating and is compliant with ELV and RoHS standards. The header is rated for use with discrete wire or cable and has a maximum wire gauge of 28AWG and a minimum of 24AWG. It is packaged in loose pieces and is available in quantities of 500. The header is not radiation hardened and has a flammability rating of UL94 V-0.
TE Connectivity 177534-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | -1.5mm |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177534-8 to view detailed technical specifications.
No datasheet is available for this part.