
This 4-position shrouded header features a 2.5mm pitch and is designed for through hole mounting. It is available in packs of 750 and is compliant with RoHS regulations. The header is made of brass with a tin plating and has a natural color. It is also compliant with UL94 V-0 flammability rating and has a natural insulation color.
TE Connectivity 177538-4 technical specifications.
| Package/Case | Radial |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177538-4 to view detailed technical specifications.
No datasheet is available for this part.