TE Connectivity 177538-5 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.48mm |
| Length | 15.5mm |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 177538-5 to view detailed technical specifications.
No datasheet is available for this part.