
Female socket connector for wire-to-board signal applications. Features a 1.5mm pitch and 3A contact current rating. Constructed with bronze contacts with bright tin plating, offering a mating length of 0.202 inches. Designed for cable mounting with a straight orientation and crimp termination. Operates within a temperature range of -67°C to 221°C and supports a maximum operating voltage of 250V. Accommodates wire gauges from 30AWG to 24AWG.
TE Connectivity 1775442-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Mating Length | 0.202inch |
| Contact Plating | Tin, Bright |
| Contact Style | Socket |
| Contact Type | N/A |
| Current Rating | 3A |
| Depth | 2.12mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.07mm |
| Length | 5.14mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775442-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.