Conn USB 2.0 Type A RCP 8 POS Solder RA Thru-Hole 4 Terminal 1 Port T/R
TE Connectivity 1775462-1 technical specifications.
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.