
8-position, 1-row shrouded header with a 2mm pitch, designed for right-angle surface mount termination. Features brass male pins with tin/matte/nickel plating, rated for 3A contact current. Offers mating alignment and PCB mount retention, with a compact 19.4mm length and 0.217-inch height. Operates within a -25°C to 85°C temperature range, compliant with ELV and RoHS standards, and UL94 V-0 flammability. Packaged in tape and reel for efficient assembly.
TE Connectivity 1775469-8 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 3.53mm |
| Contact Plating | Tin, Matte, Nickel |
| Contact Post Length | 0.039inch |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.217inch |
| Housing Color | Natural |
| Length | 19.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 0.299inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.