Conn USB Type A RCP 4 POS 2mm Solder RA SMD 4 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
TE Connectivity 1775527-1 technical specifications.
| Type | USB Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.