This is a USB-A receptacle with 4 contacts, shielded for electromagnetic interference protection, and a through hole mount for easy installation. It meets the UL94 V-0 flammability rating and is RoHS compliant. The receptacle features gold contact plating for reliable connections. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |