Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole
Sign in to ask questions about the TE Connectivity 1775616-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1775616-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Positions Loaded | 59 |
| Number of Rows | 2 |
| Package Quantity | 5200 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775616-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.