
USB 2.0 Type A receptacle connector, featuring a vertical, through-hole mounting orientation for cable-to-board applications. This female connector offers 4 positions and 4 contacts with a 2.5A current rating, utilizing gold-plated bronze contacts for reliable power and data transmission. Designed for a 1.6mm PCB thickness with a 2.5mm pitch, it operates within a temperature range of -4°C to 185°C and boasts a UL94 V-0 flammability rating. The connector is RoHS and ELV compliant, presented in a black housing and insulation, packaged in a tray.
Sign in to ask questions about the TE Connectivity 1775690-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1775690-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 14.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.138inch |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775690-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
