
This 240-position, 2-row female through-hole IC socket is designed for use with DDR2 SDRAM components. It features a black housing with gold-plated contacts and a copper or bronze contact material. The socket is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It is packaged in a tray with 500 units and is suitable for use in a variety of applications.
Sign in to ask questions about the TE Connectivity 1775802-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1775802-1 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Pitch | 1mm |
| Length | 147.18mm |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole, PCB, Board |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.9mm |
| Termination | Through Hole |
| Voltage Rating | 1.8V |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775802-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.