This 240-position 2-row through-hole IC socket features a 2mm pitch and gold contact plating. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The socket is packaged in a tray with 50 units per package and is designed for use with DDR2 SDRAM memory types.
Sign in to ask questions about the TE Connectivity 1775802-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1775802-2 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1775802-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.