This IC socket from TE Connectivity features a gold contact plating and is designed for use with DDR2 SDRAM modules. It has a 2mm pitch and is packaged in a tray. The socket is mounted through a hole and has a straight orientation. It is not radiation hardened and is terminated with solder.
Sign in to ask questions about the TE Connectivity 1775802-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1775802-3 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775802-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.