This 240-position IC socket is designed for use with DDR2 SDRAM components. It features a 2mm pitch and a through hole mount, making it suitable for a variety of applications. The socket is made from bronze with a gold plating and is compliant with ELV and RoHS standards. It is packaged in a tray of 500 units and has a flammability rating of UL94 V-0.
Sign in to ask questions about the TE Connectivity 1775802-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1775802-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775802-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.