
This IC socket is designed for use with DDR2 SDRAM components and features a bronze contact material with gold plating. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The socket is packaged in a tray and has a black housing color. It is suitable for through-hole mounting.
Sign in to ask questions about the TE Connectivity 1775802-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1775802-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775802-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.