This surface mount IC socket features 200 contacts and a 0.6mm pitch, with gold plating for reliable connections. It is designed for use in applications where high-density interconnects are required. The socket is packaged in a tray and is suitable for use in a variety of industries. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments.
TE Connectivity 1775804-1 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.