Shielded, right-angle RJ45 connector receptacle with 4 positions and 4 contacts. Features gold-plated bronze contacts with nickel plating and a 0.1um plating thickness. Designed for through-hole mounting with a 2.8mm tail length. Housing is grey, with a black color accent. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 1775855-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1775855-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 27.3mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 18.7mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| Plating | Nickel |
| Plating Thickness | 0.1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Tail Length | 2.8mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1775855-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.