This terminal block features a 20A current rating and 300V voltage rating, with a through hole mount and polypropylene insulation. It has a flammability rating of UL94 V-0 and is available in a bulk packaging quantity of 240. The terminal block is made of steel with a zinc finish and has a wire gauge range of 12AWG to 22AWG.
TE Connectivity 1776100-4 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | No |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1776100-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.