
8-position, 1-level terminal block with 3.81mm pitch, straight orientation, and solder termination. Features a black polyamide housing, copper alloy contacts with tin plating, and a 12A current rating. Operates within a -40°C to 110°C temperature range and supports up to 150V. This shrouded, side-stackable connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1776113-8 technical specifications.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 7.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Interlock | No (Without) |
| Length | 30.48mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 150V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 2.6mm |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Width | 7.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776113-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.