This Buchanan series header from TE Connectivity features a shrouded design with a 5.08mm pitch and a current rating of 15A. It is suitable for operating temperatures between -40°C and 110°C and is compliant with the UL94 V-0 flammability rating. The header is available in bulk packaging and is terminated with solder. It has a vertical orientation and is designed for through-hole mounting.
Sign in to ask questions about the TE Connectivity 1776143-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1776143-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776143-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.