This Buchanan series FFC/FPC connector features 8 positions per level, 2 levels, and a vertical orientation. It can handle a current of 12A and a voltage of 600V. The connector is available in bulk packaging with 400 pieces per package. It is RoHS compliant and has a tin contact plating.
Sign in to ask questions about the TE Connectivity 1776169-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1776169-4 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776169-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.