
Screwless terminal block with 4 positions and 4 circuits, featuring a 5mm pitch and right-angle orientation. This male connector has a 10A current rating and 300V voltage rating, with brass contacts plated in tin. Constructed from green thermoplastic, it offers a temperature range of -55°C to 105°C and a flammability rating of UL94 V-0. Suitable for wire gauges from 14AWG to 22AWG, it mounts via through-hole termination.
TE Connectivity 1776261-4 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 12.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 22.5mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Carton |
| Pitch | 5mm |
| Plating | Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 0.13inch |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 13.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776261-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
