
General purpose terminal block, featuring a single position, screw termination for panel mounting. Rated for 10A and 400V, it utilizes brass contacts with a zinc finish and a grey nylon insulation housing. Operating temperature range is -35°C to 100°C, with UL and RoHS compliance. This bulk-packaged component supports wire gauges from 12AWG to 22AWG.
TE Connectivity 1776301-6 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Material | Brass |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 14.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 503Si, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776301-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.