
General purpose terminal block, 6 positions, 3 circuits, 3 poles, 10AWG max wire gauge, 12mm pitch, screw termination, panel mount, 40A current rating, 250V voltage rating. Features UL and CSA approvals, UL94 V-2 flammability rating, and nylon insulation. Operating temperature range from -35°C to 100°C. RoHS and ELV compliant.
TE Connectivity 1776302-3 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Number of Wire Entries | 6 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB1000, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776302-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
