
General purpose terminal block with 12 positions and 12 wire entries, featuring a 12mm pitch and straight orientation. Rated for 40A and 250V AC, it utilizes brass contacts with tin plating and brass terminals with zinc finish, secured via screw termination. The brown nylon housing offers a UL94 V-0 flammability rating and operates within a -50°C to 160°C temperature range. Designed for panel mounting, this single-level block accommodates wire gauges from 10AWG to 24AWG.
TE Connectivity 1776304-6 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB1000, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776304-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.