
General purpose terminal block, 1 position, screw termination, cable mountable. Features brass contacts with tin plating, rated for 40A and 300V. Constructed with a natural colored nylon housing and insulation, meeting UL94 V-2 flammability standards. Designed for panel mounting with a 0.531-inch pitch, accommodating wire gauges from 8AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1776310-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 9.4mm |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.531inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB1500, Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776310-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.