
General purpose terminal block featuring 2 positions and 2 contacts for screw termination. Rated for 40A and 300V AC, this straight, single-row, single-level block utilizes brass and steel contacts with tin plating. Constructed with a natural colored nylon housing, it offers a pitch of 0.531 inches and supports wire gauges from 8AWG to 16AWG. Operating temperature range is -30°C to 100°C, with a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1776310-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 40A |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 22.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.531inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB1500, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776310-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
