
General purpose terminal block featuring 3 positions and 3 contacts for screw termination. Rated for 65A per contact and 600V, this cable mount block utilizes brass and steel contacts with tin and chromate plating. Constructed with a natural colored nylon insulation material, it offers a 14.5mm pitch and supports wire gauges from 6AWG to 14AWG. Operating temperature range is -35°C to 100°C.
TE Connectivity 1776312-3 technical specifications.
| Color | Natural |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 65A |
| Depth | 30.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 40.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.571inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSB2000, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1776312-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.