This terminal block features 14 contacts and 7 circuits, with a current rating of 30A and a voltage rating of 250V AC. It is constructed from brass with a tin plating and has a natural color. The block is designed for panel mounting and is packaged in cartons of 450 units. It meets the requirements for RoHS compliance and is UL94 V-2 flammability rated.
TE Connectivity 1776321-7 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Length | 54mm |
| Max Current Rating | 30A |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Carton |
| Pitch | 8mm |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.