7-position terminal block with 8mm pitch, featuring brass contacts with tin plating for reliable connections. Rated for 30A and 250V AC, this general-purpose terminal block is designed for panel mounting and offers 14 contacts across a single level and row. Constructed from natural-colored brass, it meets UL94 V-2 flammability standards and is RoHS compliant.
TE Connectivity 1776322-7 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Length | 54mm |
| Max Current Rating | 30A |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Carton |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.