
Conn Barrier Strip 6 POS 14.3mm Panel Mount 30A/Contact Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1776544-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 14.3 |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 82.55 |
| Product Depth (mm) | 32.51 |
| Product Height (mm) | 20.32 |
| Type | Barrier Strip |
| Number of Contacts | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 49°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 600VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1776544-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.