
26-position female interface terminal block with straight orientation, designed for panel mounting. Features a 10A current rating and 300V voltage rating. Constructed with gold-plated copper alloy contacts and a black UL94 V-0 flammability rated housing. This module-style component accepts wire gauges from 22AWG to 14AWG and operates up to 120°C.
TE Connectivity 1776630-1 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 26.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 80.3mm |
| Max Operating Temperature | 120°C |
| Mount | Panel |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2M, Buchanan |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 54.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776630-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
