The Buchanan terminal block is a 1x3 configuration with a blue color and screw termination. It is designed for free hanging applications and is available in bulk packaging. The terminal block has a pitch of 0.197inch and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 1776709-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1776709-3 technical specifications.
| Color | Blue |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | Buchanan |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1776709-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.