This 300V 18A FFC/FPC connector features a vertical orientation and a pitch of 0.4inch. It is available in bulk packaging with a single package quantity. The connector is terminated with solder and has a single level with 4 positions. It is designed for through hole mounting.
Sign in to ask questions about the TE Connectivity 1776772-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1776772-4 technical specifications.
| Color | Black |
| Current | 18A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776772-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.