
General terminal block featuring 3 positions on a single level with a 10.16mm pitch. This through-hole mount component offers a 30A current rating per contact and a maximum operating temperature of 105°C. Constructed with brass contacts plated in tin, it boasts a green housing and includes interlock functionality. Rated for 300V, it supports wire gauges from 8AWG to 20AWG and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1776886-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 52A |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 4mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776886-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.