
General purpose terminal block featuring 3 positions and 3 circuits. This straight, panel-mount barrier strip offers a 9.53mm pitch and accepts wire gauges from 12AWG to 22AWG. Rated for 300V and 20A per contact, it utilizes Faston termination with a zinc-plated copper alloy terminal. The black thermoplastic housing boasts UL94 V-0 flammability rating and includes mounting ears for secure installation.
TE Connectivity 1776897-3 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 1.82inch |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Faston |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776897-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.