General purpose terminal block featuring 6 positions and 6 circuits with a 9.53mm pitch. This straight, panel-mount barrier strip offers a 20A current rating per contact and a 300V maximum supply voltage. Constructed with a black thermoplastic insulator and steel contacts plated with tin and chromate, it utilizes Faston termination. The unit includes mounting ears and a UL94 V-0 flammability rating.
TE Connectivity 1776897-6 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 20A |
| Depth | 36.32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 74.651mm |
| Max Supply Voltage (AC) | 300V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Faston |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1776897-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.